Similar
Similar

IRF1404ZSTRR | |
|---|---|
DigiKey Part Number | IRF1404ZSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF1404ZSTRR |
Description | MOSFET N-CH 40V 180A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 220W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.7mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 25 V |
FET Type | Power Dissipation (Max) 220W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA220N04T2-7 | IXYS | 0 | IXTA220N04T2-7-ND | 4,51800 € | Similar |
| STB120N4F6 | STMicroelectronics | 1.515 | 497-10768-1-ND | 2,37000 € | Similar |



