Direct
Similar
Similar
Similar

IRF1404STRRPBF | |
|---|---|
DigiKey Part Number | IRF1404STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF1404STRRPBF |
Description | MOSFET N-CH 40V 162A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7360 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1404STRLPBF | Infineon Technologies | 592 | IRF1404STRLPBFCT-ND | 3,41000 € | Direct |
| SQM50N04-4M0L_GE3 | Vishay Siliconix | 0 | SQM50N04-4M0L_GE3-ND | 0,99330 € | Similar |
| STB120N4F6 | STMicroelectronics | 1.515 | 497-10768-1-ND | 2,37000 € | Similar |
| STB120N4LF6 | STMicroelectronics | 985 | 497-11096-1-ND | 2,41000 € | Similar |




