
IRF1324LPBF | |
|---|---|
DigiKey Part Number | IRF1324LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1324LPBF |
Description | MOSFET N-CH 24V 195A TO262 |
Customer Reference | |
Detailed Description | N-Channel 24 V 195A (Tc) 300W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.65mOhm @ 195A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7590 pF @ 24 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 24 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

