IRF1104STRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.978
Unit Price: 3,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: 3,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 2,93000 €
Datasheet
N-Channel 40 V 100A (Tc) 2.4W (Ta), 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1104STRL

DigiKey Part Number
IRF1104STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF1104STRL
Description
MOSFET N-CH 40V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 2.4W (Ta), 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9mOhm @ 60A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Type
Power Dissipation (Max)
2.4W (Ta), 170W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB100N04S4H2ATMA1Infineon Technologies4.978IPB100N04S4H2ATMA1CT-ND3,02000 €Similar
STB140NF55T4STMicroelectronics1.494497-4321-1-ND3,11000 €Similar
STB85NF55T4STMicroelectronics448497-19647-1-ND2,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types