Similar
Similar
Similar
Similar
Similar

IRF1104S | |
|---|---|
DigiKey Part Number | IRF1104S-ND |
Manufacturer | |
Manufacturer Product Number | IRF1104S |
Description | MOSFET N-CH 40V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 2.4W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 60A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4.978 | IPB100N04S4H2ATMA1CT-ND | 2,57000 € | Similar |
| AOB4184 | Alpha & Omega Semiconductor Inc. | 0 | AOB4184-ND | 0,45641 € | Similar |
| STB100NF04T4 | STMicroelectronics | 1.145 | 497-5951-1-ND | 3,23000 € | Similar |
| STB140NF55T4 | STMicroelectronics | 1.496 | 497-4321-1-ND | 3,09000 € | Similar |
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | 4,27000 € | Similar |






