IRF1010Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.560
Unit Price: 2,12000 €
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 2,87000 €
Datasheet

Similar


onsemi
In Stock: 527
Unit Price: 3,42000 €
Datasheet

Similar


onsemi
In Stock: 4.575
Unit Price: 3,06000 €
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 4,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 462
Unit Price: 3,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.609
Unit Price: 2,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 350
Unit Price: 1,18761 €
Datasheet
N-Channel 55 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010Z

DigiKey Part Number
IRF1010Z-ND
Manufacturer
Manufacturer Product Number
IRF1010Z
Description
MOSFET N-CH 55V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes