Direct
Similar
Similar
Similar
Similar

IRF1010EZ | |
|---|---|
DigiKey Part Number | IRF1010EZ-ND |
Manufacturer | |
Manufacturer Product Number | IRF1010EZ |
Description | MOSFET N-CH 60V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 51A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2810 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZPBF | Infineon Technologies | 1.207 | IRF1010EZPBF-ND | 2,28000 € | Direct |
| IRF1018EPBF | Infineon Technologies | 5.353 | IRF1018EPBF-ND | 1,61000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | 2,76000 € | Similar |
| STP60NF06L | STMicroelectronics | 1.258 | 497-5895-5-ND | 2,80000 € | Similar |
| STP80NF55-06 | STMicroelectronics | 987 | 497-2774-5-ND | 2,52000 € | Similar |




