MFR Recommended
Similar
Similar



IRF100S201 | |
|---|---|
DigiKey Part Number | IRF100S201TR-ND - Tape & Reel (TR) IRF100S201CT-ND - Cut Tape (CT) IRF100S201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF100S201 |
Description | MOSFET N-CH 100V 192A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 192A (Tc) 441W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRF100S201 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 255 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9500 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 441W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 115A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB042N10N3GATMA1 | Infineon Technologies | 18.244 | IPB042N10N3GATMA1CT-ND | 2,90000 € | MFR Recommended |
| BUK964R7-80E,118 | Nexperia USA Inc. | 315 | 1727-BUK964R7-80E,118CT-ND | 4,09000 € | Similar |
| PSMN3R8-100BS,118 | Nexperia USA Inc. | 5.063 | 1727-7109-1-ND | 4,33000 € | Similar |
















