IRF100P218XKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 969
Unit Price: 7,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,84747 €
Datasheet
N-Channel 100 V 209A (Tc) 556W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF100P218XKMA1

DigiKey Part Number
IRF100P218XKMA1-ND
Manufacturer
Manufacturer Product Number
IRF100P218XKMA1
Description
MOSFET N-CH 100V 209A TO247AC
Customer Reference
Detailed Description
N-Channel 100 V 209A (Tc) 556W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRF100P218XKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.28mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 278µA
Gate Charge (Qg) (Max) @ Vgs
555 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
25000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
556W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes