
IRDM982-035MB | |
|---|---|
DigiKey Part Number | IRDM982-035MB-ND |
Manufacturer | |
Manufacturer Product Number | IRDM982-035MB |
Description | IC MTR DRIVER 13.5V-16.5V 40PQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 40-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 100V ~ 450V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerVQFN | |
Supplier Device Package | 40-PQFN (12x12) | |
Base Product Number |

