
IRDM982-025MB | |
|---|---|
DigiKey Part Number | IRDM982-025MB-ND |
Manufacturer | |
Manufacturer Product Number | IRDM982-025MB |
Description | IC MTR DRIVER 13.5V-16.5V 40PQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 40-PQFN (12x12) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tray | Voltage - Load 100V ~ 450V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC AC, Synchronous | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-PowerVQFN |
Output Configuration Half Bridge (3) | Supplier Device Package 40-PQFN (12x12) |
Interface Parallel | Base Product Number |

