
IRDC3898 | |
|---|---|
DigiKey Part Number | IRDC3898-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3898 |
Description | EVAL BOARD FOR IR3898 |
Customer Reference | |
Detailed Description | IR3898 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Infineon Technologies | Voltage - Input 12V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 600kHz |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part IR3898 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |

