IRDC3843A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 22,90000 €
Datasheet
Image for IRDC3843A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRDC3843A

DigiKey Part Number
IRDC3843A-ND
Manufacturer
Manufacturer Product Number
IRDC3843A
Description
EVAL BOARD FOR IR3843A
Customer Reference
Detailed Description
IR3843A SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
3A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
IR3843A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes