IR3832W SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRDC3832W

DigiKey Part Number
IRDC3832W-ND
Manufacturer
Manufacturer Product Number
IRDC3832W
Description
EVAL BOARD FOR IR3832W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IR3832W SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.75V
Current - Output
4A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
IR3832W
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,36000 €81,36 €
Manufacturers Standard Package
Unit Price without VAT:81,36000 €
Unit Price with VAT:96,81840 €