Image for IRDC3710-DF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRDC3710-DF

DigiKey Part Number
IRDC3710-DF-ND
Manufacturer
Manufacturer Product Number
IRDC3710-DF
Description
EVAL BOARD FOR IR3710
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IR3710 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
24A
Manufacturer
Infineon Technologies
Voltage - Input
8V ~ 19V
Series
Regulator Topology
Buck
Packaging
Tube
Frequency - Switching
300kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
IR3710
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
158,13000 €58,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,13000 €
Unit Price with VAT:69,17470 €