
IRDC3622D | |
|---|---|
DigiKey Part Number | IRDC3622D-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3622D |
Description | EVAL BOARD FOR IR3622 IRF6622 |
Customer Reference | |
Detailed Description | IR3622, IRF6622, IRF6629 iPOWIR™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.5V | |
Current - Output | 20A, 20A | |
Voltage - Input | 7.5V ~ 14.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | IR3622, IRF6622, IRF6629 | |
Note | - |

