


IRDC3065 | |
|---|---|
DigiKey Part Number | IRDC3065-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3065 |
Description | EVAL BOARD FOR IRU3065 |
Customer Reference | |
Detailed Description | IRU3065 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -5V | |
Current - Output | 200mA | |
Voltage - Input | 4V ~ 7V | |
Regulator Topology | Inverting | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | IRU3065 | |
Note | - |

