
IRDC2085S-S | |
|---|---|
DigiKey Part Number | IRDC2085S-S-ND |
Manufacturer | |
Manufacturer Product Number | IRDC2085S-S |
Description | EVAL BOARD FOR IR2085S IRF7493 |
Customer Reference | |
Detailed Description | IR2085S, IRF7493, IRF7832 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 200W | |
Voltage - Output | 6V ~ 10V | |
Current - Output | 20A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | IR2085S, IRF7493, IRF7832 | |
Note | - |

