
IRD3CH9DB6 | |
|---|---|
DigiKey Part Number | IRD3CH9DB6-ND |
Manufacturer | |
Manufacturer Product Number | IRD3CH9DB6 |
Description | DIODE STANDARD 1200V 10A DIE |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 154 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

