
IRD3CH53DB6 | |
|---|---|
DigiKey Part Number | IRD3CH53DB6-ND |
Manufacturer | |
Manufacturer Product Number | IRD3CH53DB6 |
Description | DIODE STANDARD 1200V 100A DIE |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package Die |
Current - Average Rectified (Io) 100A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 100 A | Base Product Number |

