IRF6665, IRS2093M - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAUDAMP8

DigiKey Part Number
IRAUDAMP8-ND
Manufacturer
Manufacturer Product Number
IRAUDAMP8
Description
EVAL BOARD FOR IRF6665 IRS2093M
Customer Reference
Detailed Description
IRF6665, IRS2093M - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
170W x 4 @ 4Ohm
Voltage - Supply
±25V ~ 35V
Utilized IC / Part
IRF6665, IRS2093M
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.