
IRAUDAMP7D | |
|---|---|
DigiKey Part Number | IRAUDAMP7D-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP7D |
Description | EVAL BOARD FOR IRS2092 |
Customer Reference | |
Detailed Description | IRS2092 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 500W x 2 @ 8Ohm |
Manufacturer Infineon Technologies | Voltage - Supply ±45V ~ 60V |
Packaging Tube | Utilized IC / Part IRS2092 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |


