
IRAUDAMP4 | |
|---|---|
DigiKey Part Number | IRAUDAMP4-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP4 |
Description | EVAL BOARD FOR IRF6645 IRS20955 |
Customer Reference | |
Detailed Description | IRF6645, IRS20955 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 170W x 2 @ 4Ohm | |
Voltage - Supply | ±25V ~ 35V | |
Utilized IC / Part | IRF6645, IRS20955 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


