
IRAUDAMP22 | |
|---|---|
DigiKey Part Number | IRAUDAMP22-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP22 |
Description | EVAL BOARD FOR IR4322 |
Customer Reference | |
Detailed Description | IR4322 PowIRaudio™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80W x 2 @ 4Ohm | |
Voltage - Supply | ±12V ~ 13.5V | |
Utilized IC / Part | IR4322 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,17000 € | 224,17 € |
| Unit Price without VAT: | 224,17000 € |
|---|---|
| Unit Price with VAT: | 266,76230 € |


