IR4301 PowIRaudio™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAUDAMP19

DigiKey Part Number
IRAUDAMP19-ND
Manufacturer
Manufacturer Product Number
IRAUDAMP19
Description
EVAL BOARD FOR IR4301
Customer Reference
Detailed Description
IR4301 PowIRaudio™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Channel (Stereo)
Manufacturer
Infineon Technologies
Max Output Power x Channels @ Load
100W x 2 @ 4Ohm
Series
Voltage - Supply
41V ~ 52V
Packaging
Box
Utilized IC / Part
IR4301
Part Status
Discontinued at DigiKey
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.