
IRAUDAMP16 | |
|---|---|
DigiKey Part Number | IRAUDAMP16-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP16 |
Description | EVAL BOARD FOR IR4302 |
Customer Reference | |
Detailed Description | IR4302 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70W x 2 @ 4Ohm | |
Voltage - Supply | ±13V ~ 23V | |
Utilized IC / Part | IR4302 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

