Image for IRAMX30TP60A-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAMX30TP60A-2

DigiKey Part Number
IRAMX30TP60A-2-ND
Manufacturer
Manufacturer Product Number
IRAMX30TP60A-2
Description
IGBT IPM 600V 30A 23-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 23-PowerSIP Module, 19 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Infineon Technologies
Current
30 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
23-PowerSIP Module, 19 Leads, Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.