
IRAMS10UP60B-W | |
|---|---|
DigiKey Part Number | IRAMS10UP60B-W-ND |
Manufacturer | |
Manufacturer Product Number | IRAMS10UP60B-W |
Description | IC MOD PWR HYBRID 600V 10A |
Customer Reference | |
Detailed Description | Power Driver Module 23-PowerSIP Module, 19 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | - | |
Configuration | - | |
Voltage - Isolation | - | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads |

