
IRAMS10UP60B-2 | |
|---|---|
DigiKey Part Number | IRAMS10UP60B-2-ND |
Manufacturer | |
Manufacturer Product Number | IRAMS10UP60B-2 |
Description | IGBT IPM 600V 10A 23-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 23-PowerSIP Module, 19 Leads, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | IRAMS10UP60B-2 Models |
Category | Configuration 3 Phase |
Manufacturer Infineon Technologies | Current 10 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 23-PowerSIP Module, 19 Leads, Formed Leads |

