
IRAM538-1065A | |
|---|---|
DigiKey Part Number | IRAM538-1065A-ND |
Manufacturer | |
Manufacturer Product Number | IRAM538-1065A |
Description | POWER DRIVER MOD 600V 10A LFRAME |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | - | |
Package / Case | - |

