IRAM136-3063B2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.033
Unit Price: 32,75500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.391
Unit Price: 32,75500 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-3063B2

DigiKey Part Number
IRAM136-3063B2-ND
Manufacturer
Manufacturer Product Number
IRAM136-3063B2
Description
IGBT IPM 600V 30A 22-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
22-PowerSIP Module, 18 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.391 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.391In Stock
Ships from Rochester Electronics, LLC