
IRAM109-015SD | |
|---|---|
DigiKey Part Number | IRAM109-015SD-ND |
Manufacturer | |
Manufacturer Product Number | IRAM109-015SD |
Description | MOSFET IPM 500V 2A 19-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 500 V 2 A 19-PowerSIP Module, 13 Leads, Formed Leads |
Datasheet | Datasheet |
Category | Configuration Half Bridge |
Manufacturer Infineon Technologies | Current 2 A |
Series | Voltage 500 V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 19-PowerSIP Module, 13 Leads, Formed Leads |
Type MOSFET |

