
IRADK10 | |
|---|---|
DigiKey Part Number | IRADK10-ND |
Manufacturer | |
Manufacturer Product Number | IRADK10 |
Description | EVAL BOARD FOR IRAMS10UP60A |
Customer Reference | |
Detailed Description | IRAMS10UP60A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IRAMS10UP60A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

