
IRAC11688-QFN | |
|---|---|
DigiKey Part Number | 448-IRAC11688-QFN-ND |
Manufacturer | |
Manufacturer Product Number | IRAC11688-QFN |
Description | EVAL BOARD FOR IR11688 |
Customer Reference | |
Detailed Description | IR11688 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | IR11688 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

