


IRAC1167-D2 | |
|---|---|
DigiKey Part Number | 448-IRAC1167-D2-ND |
Manufacturer | |
Manufacturer Product Number | IRAC1167-D2 |
Description | EVAL BRD IR1167 IR11662 IR11672 |
Customer Reference | |
Detailed Description | IR1167, IR11662, IR11672 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | IR1167, IR11662, IR11672 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

