
IRAC1166-100W | |
|---|---|
DigiKey Part Number | IRAC1166-100W-ND |
Manufacturer | |
Manufacturer Product Number | IRAC1166-100W |
Description | EVAL BOARD FOR IR1166S IRF7853 |
Customer Reference | |
Detailed Description | IR1166S, IRF7853 - 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 16V | |
Current - Output | 6.25A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IR1166S, IRF7853 | |
Note | - |


