
IRAC1150-D2 | |
|---|---|
DigiKey Part Number | IRAC1150-D2-ND |
Manufacturer | |
Manufacturer Product Number | IRAC1150-D2 |
Description | EVAL BOARD FOR IR1150S |
Customer Reference | |
Detailed Description | IR1150S µPFC™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | IR1150S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

