Similar

IR7106SPBF | |
|---|---|
DigiKey Part Number | IR7106SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR7106SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 200mA, 350mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 700 V |
Part Status Obsolete | Rise / Fall Time (Typ) 150ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2ED2106S06FXUMA1 | Infineon Technologies | 1.309 | 448-2ED2106S06FXUMA1CT-ND | 1,04000 € | Similar |


