Image for IR53HD420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR53HD420

DigiKey Part Number
IR53HD420-ND
Manufacturer
Manufacturer Product Number
IR53HD420
Description
IC HALF BRIDGE DRIVER 700MA 9SIP
Customer Reference
Detailed Description
Half Bridge Driver AC Motors Power MOSFET 9-SIP, 7 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
700mA
Manufacturer
Infineon Technologies
Voltage - Supply
10V ~ 15.6V
Packaging
Tube
Voltage - Load
500V (Max)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit, Internal Oscillator
Applications
AC Motors
Fault Protection
UVLO
Interface
On/Off
Mounting Type
Through Hole
Load Type
Inductive
Package / Case
9-SIP, 7 Leads
Technology
Power MOSFET
Supplier Device Package
9-SIP, 7 Leads
Rds On (Typ)
3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.