
IR53HD420-P2 | |
|---|---|
DigiKey Part Number | IR53HD420-P2-ND |
Manufacturer | |
Manufacturer Product Number | IR53HD420-P2 |
Description | IC HALF BRIDGE DRIVER 850MA 9SIP |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors Power MOSFET 9-SIP, 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | On/Off | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 850mA | |
Current - Peak Output | - | |
Voltage - Supply | 10V ~ 15.6V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Internal Oscillator | |
Fault Protection | UVLO | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP, 7 Leads | |
Supplier Device Package | 9-SIP, 7 Leads | |
Base Product Number |

