
IR51HD420 | |
|---|---|
DigiKey Part Number | IR51HD420-ND |
Manufacturer | |
Manufacturer Product Number | IR51HD420 |
Description | IC HALF BRIDGE DRIVER 700MA 9SIP |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors Power MOSFET 9-SIP, 7 Leads |
Datasheet | Datasheet |
Category | Current - Output / Channel 700mA |
Manufacturer Infineon Technologies | Voltage - Supply 10V ~ 15.6V |
Packaging Tube | Voltage - Load 500V (Max) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Internal Oscillator |
Applications AC Motors | Fault Protection UVLO |
Interface On/Off | Mounting Type Through Hole |
Load Type Inductive | Package / Case 9-SIP, 7 Leads |
Technology Power MOSFET | Supplier Device Package 9-SIP, 7 Leads |
Rds On (Typ) 3Ohm | Base Product Number |

