Similar
Similar
Similar
Similar
Similar

IR4427 | |
|---|---|
DigiKey Part Number | IR4427-ND |
Manufacturer | |
Manufacturer Product Number | IR4427 |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4427PBF | Infineon Technologies | 0 | IR4427PBF-ND | 2,43000 € | Direct |
| IXDN602PI | IXYS Integrated Circuits Division | 1.366 | 212-IXDN602PI-ND | 1,33000 € | Similar |
| MAX4427CPA+ | Analog Devices Inc./Maxim Integrated | 110 | MAX4427CPA+-ND | 9,38000 € | Similar |
| MAX4427EPA+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4427EPA+-ND | 9,87000 € | Similar |
| MAX627CPA+ | Analog Devices Inc./Maxim Integrated | 107 | MAX627CPA+-ND | 11,13000 € | Similar |





