
IR4312MTRPBF | |
|---|---|
DigiKey Part Number | IR4312MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR4312MTRPBF |
Description | IC AMP CLASS D STEREO 35W 44QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-PQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 44-PQFN (7x7) | |
Package / Case | 44-PowerVFQFN | |
Base Product Number |


