
IR4311MTRPBF | |
|---|---|
DigiKey Part Number | IR4311MTRPBFTR-ND - Tape & Reel (TR) IR4311MTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR4311MTRPBF |
Description | IC AMP CLASS D MONO 35W PQFN22 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 22-PQFN (5x6) | |
Package / Case | 22-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36800 € | 23,68 € |
| 25 | 2,17400 € | 54,35 € |
| 100 | 1,96100 € | 196,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,67244 € | 6.689,76 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

