


IR3899AMTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3899AMTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IR3899AMTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IR3899AMTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3899AMTRPBFXUMA1 |
Description | IC REG BUCK ADJ 9A 19IQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 19-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3899AMTRPBFXUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Last Time Buy | Frequency - Switching 600kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-IQFN-19-900 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,40920 € | 35,23 € |
| 100 | 1,26230 € | 126,23 € |
| 250 | 1,20412 € | 301,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,20414 € | 4.816,56 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


