Image for IR3891MTR1PBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3891MTR1PBF

DigiKey Part Number
IR3891MTR1PBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3891MTR1PBF
Description
IC REG BUCK ADJ 4A DL PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 4A 31-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.06V
Current - Output
Frequency - Switching
300kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.