Parametric Equivalent

IR3888AMTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3888AMTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3888AMTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3888AMTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3888AMTRPBFAUMA1 |
Description | IC REG BUCK ADJ 25A 22IQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3888AMTRPBFAUMA1 Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-IQFN-22-2 |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR3888BMTRPBFAUMA1 | Infineon Technologies | 0 | 448-IR3888BMTRPBFAUMA1CT-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 250 | 2,27912 € | 569,78 € |
| 500 | 2,27560 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,04562 € | 10.228,10 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |






