
IR3843AMTRPBF | |
|---|---|
DigiKey Part Number | IR3843AMTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3843AMTRPBF |
Description | IC REG BUCK ADJ 3A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 3A 15-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18.9V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 225kHz ~ 1.32MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PQFN (5x6) |
Voltage - Input (Min) 1.5V | Base Product Number |

