Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 8A 15-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3841MTR1PBF

DigiKey Part Number
IR3841MTR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3841MTR1PBF
Description
IC REG BUCK ADJ 8A PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 8A 15-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
14.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
225kHz ~ 1.65MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
PQFN (5x6)
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types