SupIRBuck® Converter, DDR Voltage Regulator IC 1 Output PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3832WMTRPBF

DigiKey Part Number
IR3832WMTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3832WMTRPBF
Description
IC REG CONV DDR 1OUT PQFN
Customer Reference
Detailed Description
SupIRBuck® Converter, DDR Voltage Regulator IC 1 Output PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, DDR
Voltage - Input
1.5V ~ 16V
Number of Outputs
1
Voltage - Output
0.6V ~ 14.4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
15-PowerVQFN
Supplier Device Package
PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types